This 600V copper crimp fuse features a 0.394 Dia x 1.496 L (10mm x 38mm) size and a free hanging mount. The fuse is made with copper contact material and has a copper plating. It is available in bulk packaging and is part of the LEB series.
Sign in to ask questions about the Littelfuse 0LEB00ABXK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0LEB00ABXK technical specifications.
| Contact Material | Copper |
| Contact Plating | Copper |
| Fuse Size | 0.394 Dia x 1.496 L (10mm x 38mm) |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Series | LEB |
| Termination | Crimp |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0LEB00ABXK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.