
FUSE HLDR CART 600V 30A IN LINE
Littelfuse 0LEB0AASX technical specifications.
| Body Material | Polymer |
| Color | Black |
| Contact Material | Copper |
| Current Rating | 30A |
| Fuse Current | 30A |
| Fuse Size | 0.394 Dia x 1.496 L (10mm x 38mm) |
| Illumination Type | Illuminated |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | LEB |
| Termination | Crimp |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
No datasheet is available for this part.