
FUSE HLDR CART 600V 30A IN LINE
Littelfuse 0LEC00ADX technical specifications.
| Color | Black |
| Contact Material | Copper |
| Current Rating | 30A |
| Fuse Size | 0.394 Dia x 1.496 L (10mm x 38mm) |
| Illumination Type | Illuminated |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LEC |
| Termination | Crimp |
| Voltage | 600V |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0LEC00ADX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.