The POWR-GARD LKN fuse is a holder mount fuse with a current rating of 500A and a voltage rating of 250V AC. It is approved for use in UL, CSA, and CE applications. The fuse is available in bulk packaging with 2 units per package. It is designed for use in electrical applications and has a length of 10.374 inches.
Sign in to ask questions about the Littelfuse 0LKN500.Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0LKN500.Z technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 500A |
| Length | 10.374inch |
| Mount | Holder |
| Package Quantity | 2 |
| Packaging | Bulk |
| Series | POWR-GARD® LKN |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0LKN500.Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.