Fuse Class H 15A 600V Holder Cartridge CSA/UL
Sign in to ask questions about the Littelfuse 0LKS015.S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0LKS015.S technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 15A |
| Length | 3.748inch |
| Mount | Holder |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | POWR-GARD® LKS |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0LKS015.S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.