
Fuse Slow Blow Acting 1A 300V Panel Mount In-Line 15.49 X 46.23mm CSA/UL
Sign in to ask questions about the Littelfuse 0LMF001.V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0LMF001.V technical specifications.
| Blow Characteristic | TIME DELAY |
| Current Rating | 1A |
| Fuse Current | 1A |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | POWR-GARD® LMF |
| Termination | Wire |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0LMF001.V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.