
The 0LS31233Z is a 3-pole circuit protection component from Littelfuse with a voltage rating of 600V and current rating of 255A. It features copper contacts with tin plating and a crimp termination. The component is available in bulk packaging and has a height of 66.2mm, length of 127mm, and width of 102mm. The operating temperature range is not specified in the provided data.
Sign in to ask questions about the Littelfuse 0LS31233Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0LS31233Z technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 255A |
| Height | 66.2mm |
| Length | 127mm |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | POWR-BLOKS® LS |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0LS31233Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.