
The 0LS31241Z is a 600V circuit protection device with a current rating of 255A. It is available in a bulk packaging format with 32 units per package. The device has a crimp termination and is part of the POWR-BLOKS LS series. It measures 66.2mm in height, 49.3mm in length, and 102mm in width.
Littelfuse 0LS31241Z technical specifications.
| Current Rating | 255A |
| Height | 66.2mm |
| Length | 49.3mm |
| Number of Poles | 1 |
| Package Quantity | 32 |
| Packaging | Bulk |
| Series | POWR-BLOKS® LS |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 102mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
