
Barrier Terminal Blocks 3124 Series 2 Pole Splicer Blocks
Littelfuse 0LS31242Z technical specifications.
| Current Rating | 255A |
| Height | 66.2mm |
| Length | 88.1mm |
| Number of Poles | 2 |
| Package Quantity | 16 |
| Packaging | Bulk |
| Series | POWR-BLOKS® LS |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 102mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
