
The 0LS31243Z is a 600V 255A circuit breaker from Littelfuse, featuring a POWR-BLOKS LS series design. It has a crimp termination and is available in bulk packaging. The breaker measures 66.2mm in height, 102mm in width, and 127mm in length, with a package quantity of 16 units. It is designed for general use in circuit protection applications.
Littelfuse 0LS31243Z technical specifications.
| Current Rating | 255A |
| Height | 66.2mm |
| Length | 127mm |
| Number of Poles | 3 |
| Package Quantity | 16 |
| Packaging | Bulk |
| Series | POWR-BLOKS® LS |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 102mm |
| RoHS | Not Compliant |
No datasheet is available for this part.