
This 1A fuse features a chassis mount design with an illuminated indicator and screw termination. It measures 1.161 x 0.374 inches in size and is available in a bulk packaging quantity of 5. The fuse is part of the MAB series from Littelfuse and is suitable for general use in circuit protection applications.
Littelfuse 0MAB0001XP technical specifications.
| Color | Black |
| Current Rating | 60A |
| Fuse Size | 1.161 L x 0.374 W (29.5mm x 9.5mm) |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | MAB |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0MAB0001XP to view detailed technical specifications.
No datasheet is available for this part.