Fuse Slow Blow Acting 250A 32V Bolt Tap Automotive
Sign in to ask questions about the Littelfuse 0MEG250.XPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0MEG250.XPA technical specifications.
| Current Rating | 250A |
| Height | 0.42inch |
| Length | 2.7inch |
| Mount | Bolt |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | MEGA® |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0MEG250.XPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.