Littelfuse 0MRS0001ZXPG technical specifications.
| Body Material | Plastic |
| Height | 1219.2mm |
| Length | 118.53mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MRS |
| Termination | Quick Connect |
| Width | 228.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0MRS0001ZXPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.