The POWR-GARD NLS fuse holder is a 250A rated electrical component with a voltage rating of 600V AC and 500V DC. It is approved by UL, CSA, and CE. The fuse holder is packaged in bulk and has a length of 7.878 inches. It is designed for use with POWR-GARD NLS fuses and is suitable for general applications.
Littelfuse 0NLS250.X technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 250A |
| Length | 7.878inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-GARD® NLS |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0NLS250.X to view detailed technical specifications.
No datasheet is available for this part.