Sign in to ask questions about the Littelfuse 0PAL260.XPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0PAL260.XPA technical specifications.
| Color | Yellow |
| Current Rating | 60A |
| Mount | Bolt |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | PAL |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0PAL260.XPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.