The POWR-GARD RLN fuse is a 450A, 250V electrical fuse available in a holder mount configuration. It meets various regulatory approvals including UL, CSA, and CE. The fuse is packaged individually in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 0RLN450.X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Current Rating | 450A |
| Length | 5.87inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-GARD® RLN |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0RLN450.X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.