Fus 125V T/D Plug 1.8A Type S
Checking distributor stock and pricing after the page loads.
Littelfuse 0SOO01.8Z technical specifications.
| Approvals | UL |
| Current Rating | 1.8A |
| Mount | Holder |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | POWR-GARD® SOO |
| Termination | Stud |
| Type | Electrical |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |