The POWR-GARD TLN electrical fuse holder is designed for high-current applications, with a DC rated voltage of 170V and a current rating of 300A. It is available in bulk packaging and is approved for use in CE and UR environments. The fuse holder has a length of 4.752 inches and is designed for use with POWR-GARD TLN series fuses.
Sign in to ask questions about the Littelfuse 0TLN300.X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0TLN300.X technical specifications.
| Approvals | CE, UR |
| Current Rating | 300A |
| Length | 4.752inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-GARD® TLN |
| Type | Electrical |
| DC Rated Voltage | 170V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0TLN300.X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.