Fuse Plug Slow Blow Acting 6.25A 125V Threaded Socket Plug UL
Sign in to ask questions about the Littelfuse 0TOO6.25Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0TOO6.25Z technical specifications.
| Current Rating | 6.25A |
| Mount | Holder |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | POWR-GARD® TOO |
| Termination | Stud |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0TOO6.25Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.