
Unidirectional TVS Diode, DO-201 package, featuring a 85.5V reverse standoff voltage and 95V minimum breakdown voltage. This component offers a 137V clamping voltage with a maximum power dissipation of 6.5W and peak pulse power of 1.5kW. Designed for through-hole mounting with axial termination, it operates within a temperature range of -55°C to 175°C and boasts a low leakage current of 1µA.
Littelfuse 1.5KE100A technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 137V |
| Clamping Voltage-Max | 137V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Max Breakdown Voltage | 105V |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Max Surge Current | 11.1A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 95V |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
