The 1.5KE100A-B transient voltage suppressor diode from Littelfuse features a silicon element with a nominal breakdown voltage of 100V and a maximum reverse voltage of 85.5V. It has a maximum non-repetitive peak reverse power dissipation of 1500W and a maximum clamping voltage of 137V. The diode is available in a 2-pin axial package with a JEDEC code of DO-201 and a maximum power dissipation of 6.5W. It operates within a temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 1.5KE100A-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1.5KE100A-B technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 85.5 |
| Breakdown Voltage-Min | 95 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 137 |
| Breakdown Voltage-Nom | 100 |
| Breakdown Voltage-Max | 105 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1.5KE100A-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.