
Bidirectional TVS Diode, DO-201 package, 1.5kW peak pulse power. Features 8.55V reverse standoff voltage, 9.5V reverse breakdown voltage, and 14.5V clamping voltage. Offers 104.8A peak surge current and 6.5W power dissipation. Operates from -55°C to 175°C, with a leakage current of 20uA. RoHS compliant, lead-free, and designed for through-hole mounting.
Littelfuse 1.5KE10CA technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 14.5V |
| Clamping Voltage-Max | 14.5V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 9.5mm |
| Max Breakdown Voltage | 10.5V |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Max Surge Current | 104.8A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 104.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 9.5V |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE10CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
