
Unidirectional TVS diode for surge suppression, featuring a 94V reverse standoff voltage and 105V minimum breakdown voltage. This component offers a 152V clamping voltage and handles a 10A peak pulse current with 1.5kW peak pulse power. Designed for through-hole mounting with axial termination, it operates within a temperature range of -55°C to 175°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 1.5KE110A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-201 |
| Clamping Voltage | 152V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 105V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 94V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 105V |
| Reverse Standoff Voltage | 94V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE110A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
