The 1.5KE110CT is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a JEDEC package code of DO-201 and a terminal position of axial. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The maximum reverse voltage is 94 volts and the minimum breakdown voltage is 105 volts. The maximum non-repetitive peak reverse power dissipation is 1500 watts and the maximum clamping voltage is 152 volts.
Littelfuse 1.5KE110CT technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 94 |
| Breakdown Voltage-Min | 105 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 152 |
| Breakdown Voltage-Nom | 110 |
| Breakdown Voltage-Max | 116 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1.5KE110CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.