The 1.5KE11ARL4G is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 11.6V and a maximum power dissipation of 5W. It features an axial terminal position and a maximum non-repetitive peak reverse power dissipation of 1500W. The diode element is made of silicon and has a breakdown voltage of 10.5V. The device is suitable for use in applications requiring transient voltage suppression.
Littelfuse 1.5KE11ARL4G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 9.4 |
| Breakdown Voltage-Min | 10.5 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 11.6 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.