
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-201 package, featuring a 9.4V reverse standoff voltage and 10.5V minimum breakdown voltage. This component offers a 15.6V clamping voltage and a 1.5kW peak pulse power rating, with a maximum surge current of 97.4A. Designed for through-hole mounting with axial termination, it operates across a temperature range of -55°C to 175°C and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 1.5KE11CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-201 |
| Clamping Voltage | 15.6V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 10.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 97.4A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 9.4V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 97.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 10.5V |
| Reverse Standoff Voltage | 9.4V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| DC Rated Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE11CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
