
Unidirectional TVS diode for surge suppression, featuring a 102V reverse standoff voltage and 114V minimum breakdown voltage. This component offers 165V clamping voltage and handles a peak pulse current of 9.2A with 1.5kW peak pulse power. Designed for through-hole mounting in a DO-201 package, it operates across a wide temperature range from -55°C to 175°C. Provides ESD protection and is RoHS compliant.
Littelfuse 1.5KE120A technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 165V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Length | 0.374inch |
| Min Breakdown Voltage | 114V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9.2A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 102V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 102V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
