
Bidirectional transient voltage suppressor (TVS) diode offering 1.5kW peak pulse power dissipation and 102V operating supply voltage. Features a 165V clamping voltage, 9.2A peak pulse current, and 114V minimum breakdown voltage. Designed for through-hole mounting with axial termination in a DO-201 package. Operates across a wide temperature range of -55°C to 175°C with a low leakage current of 1uA. This RoHS compliant component provides ESD protection.
Littelfuse 1.5KE120CA technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 165V |
| Clamping Voltage-Max | 165V |
| Current | 87A |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.374inch |
| Max Breakdown Voltage | 126V |
| Min Breakdown Voltage | 114V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 9.2A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 102V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 114V |
| Reverse Standoff Voltage | 102V |
| Reverse Voltage | 102V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE120CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
