
Bidirectional TVS diode for surge suppression, featuring a DO-201 package and through-hole mounting. Offers a reverse standoff voltage of 10.2V, with a minimum breakdown voltage of 11.4V and a maximum breakdown voltage of 12.6V. Clamping voltage is 16.7V, with a peak pulse power of 1.5kW and a peak pulse current of 91A. Operates across a temperature range of -55°C to 175°C, with a maximum power dissipation of 6.5W. This RoHS compliant component is designed for power line protection applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 1.5KE12CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-201 |
| Clamping Voltage | 16.7V |
| Clamping Voltage-Max | 16.7V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 12.6V |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 91A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 10.2V |
| Reverse Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE12CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
