
TVS DIODE 128V 207V DO201
Littelfuse 1.5KE150CA technical specifications.
| Package/Case | DO-201-2 |
| Clamping Voltage | 207V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Package Quantity | 1200 |
| Packaging | Cut Tape |
| Peak Pulse Current | 7.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| Weight | 0.042329oz |
| Working Voltage | 128V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE150CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.