The Littelfuse 1.5KE15ARL4G is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 15.8V and a maximum non-repetitive peak reverse power dissipation of 1500W. It features a DO-201 axial package and a maximum power dissipation of 5W. The diode element is made of silicon and has a minimum breakdown voltage of 14.3V and a maximum breakdown voltage of 15.8V. The device is suitable for use in applications requiring transient voltage suppression.
Sign in to ask questions about the Littelfuse 1.5KE15ARL4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1.5KE15ARL4G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12.8 |
| Breakdown Voltage-Min | 14.3 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 15.8 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1.5KE15ARL4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.