
Bidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 6.5W power dissipation. Features a 12.8V reverse standoff voltage, 14.3V minimum breakdown voltage, and 21.2V clamping voltage. Designed for through-hole mounting in a DO-201 plastic package, this silicon component offers ESD protection and operates across a wide temperature range of -55°C to 175°C. It is RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 1.5KE15CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1.5KE15CA technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 21.2V |
| Clamping Voltage-Max | 21.2V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.374inch |
| Max Breakdown Voltage | 15.8V |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Max Surge Current | 71.7A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 71.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE15CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
