
Unidirectional TVS Diode for surge suppression, featuring a 160V DC rated voltage and 136V reverse standoff voltage. This component offers a 1.5kW peak pulse power dissipation with a 6.9A peak pulse current rating. It operates within a temperature range of -55°C to 175°C and has a low leakage current of 1uA. Packaged in a DO-201 case with axial termination, it is suitable for through-hole mounting.
Littelfuse 1.5KE160A technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 219V |
| Clamping Voltage-Max | 219V |
| Current | 71A |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Max Breakdown Voltage | 168V |
| Min Breakdown Voltage | 152V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 6.9A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 136V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 152V |
| Reverse Standoff Voltage | 136V |
| Reverse Voltage | 136V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| Voltage | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE160A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.