
Unidirectional transient voltage suppressor diode with 1.5kW peak pulse power and 67.6A peak pulse current. Features a 13.6V reverse standoff voltage, 15.2V minimum breakdown voltage, and 22.5V clamping voltage. Operates from -55°C to 175°C in a DO-201 plastic package with axial termination for through-hole mounting. This silicon component offers 1µA leakage current and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-201 |
| Clamping Voltage | 22.5V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 67.6A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 67.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 15.2V |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
