This 2-terminal silicon transient voltage suppressor diode features a maximum reverse voltage of 16.8V and a maximum non-repetitive peak reverse power dissipation of 1500W. The axial package type is suitable for through-hole mounting. Operating temperature range is not specified, but the device is suitable for use in a variety of applications, including those requiring transient voltage suppression.
Littelfuse 1.5KE16AG technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 13.6 |
| Breakdown Voltage-Min | 15.2 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 16.8 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1.5KE16AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.