The 1.5KE16AT transient voltage suppressor diode from Littelfuse features a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a unidirectional polarity and is made of silicon. The diode has a maximum reverse voltage of 13.6 volts and a maximum non-repetitive peak reverse power dissipation of 1500 watts. It is packaged in a 2-pin DO-201 axial package and is suitable for use in a variety of applications including surge protection and voltage clamping.
Littelfuse 1.5KE16AT technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 13.6 |
| Breakdown Voltage-Min | 15.2 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 22.5 |
| Breakdown Voltage-Nom | 16 |
| Breakdown Voltage-Max | 16.8 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1.5KE16AT to view detailed technical specifications.
No datasheet is available for this part.