
Unidirectional TVS Diode for surge suppression, featuring a DO-201 package with axial termination. Offers a 170V DC rated voltage and 145V reverse standoff voltage, with a breakdown voltage range of 162V to 179V. Provides a 244V clamping voltage and handles a peak pulse current of 6.5A with 1.5kW peak pulse power. Operates across a wide temperature range from -55°C to 175°C and is RoHS compliant.
Littelfuse 1.5KE170A technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 244V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Max Breakdown Voltage | 179V |
| Min Breakdown Voltage | 162V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 6.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 145V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 162V |
| Reverse Standoff Voltage | 145V |
| Reverse Voltage | 145V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| DC Rated Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE170A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.