
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-201 package, featuring a 170V DC rated voltage and 145V reverse standoff voltage. This component offers a minimum breakdown voltage of 162V and a clamping voltage of 244V, with a maximum surge current of 6.5A and peak pulse power of 1.5kW. Operating across a temperature range of -55°C to 175°C, it is lead-free and RoHS compliant, designed for through-hole mounting with axial termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 1.5KE170CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-201 |
| Clamping Voltage | 244V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 162V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 145V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 162V |
| Reverse Standoff Voltage | 145V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| DC Rated Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE170CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.