Bidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power and 6.5A peak pulse current. Features a 145V reverse standoff voltage and 244V clamping voltage. Operates across a -55°C to 175°C temperature range. Packaged in a DO-201 through-hole axial leaded plastic package, this silicon component is halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 1.5KE170CA-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-201 |
| Clamping Voltage | 244V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 162V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 145V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 6.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 145V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| DC Rated Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE170CA-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.