The 1.5KE18ARL4G is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius. It has a maximum reverse voltage of 15.3V and a maximum non-repetitive peak reverse power dissipation of 1500W. The diode is packaged in an axial configuration with a maximum power dissipation of 5W. It is suitable for use in applications where transient voltage suppression is required.
Sign in to ask questions about the Littelfuse 1.5KE18ARL4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1.5KE18ARL4G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15.3 |
| Breakdown Voltage-Min | 17.1 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 18.9 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1.5KE18ARL4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.