
Bidirectional TVS Diode for surge suppression, featuring a DO-201 package with axial termination. Offers a 15.3V reverse standoff voltage and a 17.1V minimum breakdown voltage, with a clamping voltage of 25.2V. Provides 1.5kW peak pulse power and 60.3A peak pulse current handling, with 6.5W max power dissipation. Operates across a wide temperature range from -55°C to 175°C and includes ESD protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 1.5KE18CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1.5KE18CA technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 25.2V |
| Clamping Voltage-Max | 25.2V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.374inch |
| Max Breakdown Voltage | 18.9V |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Max Surge Current | 60.3A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 60.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE18CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
