This silicon transient voltage suppressor diode features a bidirectional polarity and a maximum breakdown voltage of 18.9V. It can handle a maximum non-repetitive peak reverse power dissipation of 1500W and a maximum power dissipation of 5W. The diode is packaged in an axial 2-pin configuration and is suitable for transient voltage suppression applications.
Littelfuse 1.5KE18CAB technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 17.1 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 18.9 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1.5KE18CAB to view detailed technical specifications.
No datasheet is available for this part.