The 1.5KE220A-B is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a DO-201 package and an axial terminal position. The diode has a nominal breakdown voltage of 220V and a maximum breakdown voltage of 231V. It can handle a maximum non-repetitive peak reverse power dissipation of 1500W and a maximum clamping voltage of 328V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 1.5KE220A-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 185 |
| Breakdown Voltage-Min | 209 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 328 |
| Breakdown Voltage-Nom | 220 |
| Breakdown Voltage-Max | 231 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1.5KE220A-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.