
Bidirectional Transient Voltage Suppressor (TVS) diode designed for circuit protection. Features a peak pulse power of 1.5kW and a clamping voltage of 30.6V. Operates with a reverse standoff voltage of 18.8V and a maximum breakdown voltage of 23.1V. Housed in a DO-201 axial package, this through-hole component offers a wide operating temperature range from -55°C to 175°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 1.5KE22CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-201 |
| Clamping Voltage | 30.6V |
| Clamping Voltage-Max | 30.6V |
| Current | 47A |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Max Breakdown Voltage | 23.1V |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 49.7A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 49.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 20.9V |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE22CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.