This unidirectional transient voltage suppressor diode features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a JEDEC package code of DO-201 and a pin count of 2. The diode element material is silicon, and it is a single-element device. The maximum reverse voltage is 214V, and the breakdown voltage is nominally 250V. The maximum non-repetitive peak reverse power dissipation is 1500W, and the maximum power dissipation is 6.5W. The package is halogen-free and RoHS compliant, a plastic package with 2 terminals.
Littelfuse 1.5KE250A-B technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 214 |
| Breakdown Voltage-Min | 237 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 344 |
| Breakdown Voltage-Nom | 250 |
| Breakdown Voltage-Max | 263 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1.5KE250A-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.