
Bidirectional TVS Diode, DO-201 package, offering 1.5kW peak pulse power dissipation. Features a reverse standoff voltage of 214V, with a minimum breakdown voltage of 237V and a maximum breakdown voltage of 263V. Clamping voltage is 344V, with a peak pulse current rating of 4.4A and a low leakage current of 1µA. Operates across a wide temperature range from -55°C to 175°C, with through-hole mounting and RoHS compliance.
Littelfuse 1.5KE250CA technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 344V |
| Clamping Voltage-Max | 344V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 263V |
| Min Breakdown Voltage | 237V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 237V |
| Reverse Standoff Voltage | 214V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE250CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.