
Bidirectional TVS Diode for surge suppression, featuring a 256V operating supply voltage and 1.5kW peak pulse power. This component offers 414V clamping voltage and 3.7A peak pulse current, with a 1uA leakage current. Designed for through-hole mounting in a DO-201 package, it operates from -55°C to 175°C and provides ESD protection.
Littelfuse 1.5KE300CA technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 414V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.374inch |
| Max Breakdown Voltage | 315V |
| Min Breakdown Voltage | 285V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Max Surge Current | 3.7A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 256V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 285V |
| Reverse Standoff Voltage | 256V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE300CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
