
Bidirectional TVS Diode for surge suppression. Features a 30V DC rated voltage, 25.6V reverse standoff voltage, and 28.5V minimum breakdown voltage. Offers a 41.4V clamping voltage with a 1.5kW peak pulse power rating and 36.7A peak pulse current. Operates across a -55°C to 175°C temperature range with 1.5kW power dissipation. Packaged in a DO-201 axial leaded case, suitable for through-hole mounting.
Littelfuse 1.5KE30CA technical specifications.
| Capacitance | 2.9nF |
| Package/Case | DO-201 |
| Clamping Voltage | 41.4V |
| Clamping Voltage-Max | 41.4V |
| Current | 1mA |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.374inch |
| Max Breakdown Voltage | 31.5V |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 36.7A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 36.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| Voltage | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE30CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
