The 1.5KE33ARL4G is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius. It has a maximum reverse voltage of 28.2 volts and a minimum breakdown voltage of 31.4 volts. The diode is rated for a maximum non-repetitive peak reverse power dissipation of 1500 watts and a maximum power dissipation of 5 watts. The device is packaged in an axial configuration with two terminals and is suitable for use in a variety of applications requiring transient voltage suppression.
Littelfuse 1.5KE33ARL4G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28.2 |
| Breakdown Voltage-Min | 31.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 34.7 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.