
Bidirectional TVS Diode, DO-201 package, offering 1.5kW peak pulse power and 33.3A peak pulse current. Features a 28.2V reverse standoff voltage, 31.4V minimum breakdown voltage, and 45.7V clamping voltage. Operates across a -55°C to 175°C temperature range with 6.5W maximum power dissipation. Through-hole mounting and lead-free construction.
Littelfuse 1.5KE33CA technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 45.7V |
| Clamping Voltage-Max | 45.7V |
| Current | 328A |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Max Breakdown Voltage | 34.7V |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE33CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
